111-024-213L001

NorComp
636-111-024-213L001
111-024-213L001

Mfr.:

Description:
I/O Connectors 24P Centronics fem vertical dip solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp91.363 Rp91.363
Rp77.787 Rp777.870
Rp72.834 Rp1.820.850
Rp69.164 Rp3.458.200
Rp66.046 Rp6.604.600
Rp62.009 Rp15.502.250
Rp59.074 Rp29.537.000
Rp56.139 Rp56.139.000
Rp52.103 Rp130.257.500

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: I/O Connectors
RoHS:  
SCSI Connectors
Female
24 Position
2.16 mm
1 kVAC
Gold
Panel Mount
Solder
Vertical
111
- 55 C
+ 125 C
Tray
Brand: NorComp
Current Rating: 5 A
Product Type: I/O Connectors
Factory Pack Quantity: 50
Subcategory: I/O Connectors
Type: SCSI
Unit Weight: 10,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Small Computer System Interface (SCSI) Connectors

NorComp Small Computer System Interface (SCSI) Connectors offer robust performance and dependability across various applications. SCSI connectors provide consistent, high-quality interconnect solutions for different data transmission requirements. Additional features include durable construction, seamless integration, system efficiency, and high-density interconnects. Specifications for SCSI connectors include a 250VAC maximum voltage rating, 1A current rating per contact, and a wide operating temperature range of -55°C to +105°C. NorComp SCSI Connectors are suitable for industrial automation, server storage systems, and telecommunication infrastructure.

FEATURED PRODUCTS
NORCOMP