180-015-103L001

NorComp
636-180-015-103L001
180-015-103L001

Mfr.:

Description:
D-Sub High Density Connectors 15P MALE SOLDER CUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.673

Stock:
1.673
Can Dispatch Immediately
On Order:
2.550
Expected 04/09/2026
2.950
Expected 11/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.322,22 Rp56.322,22
Rp44.947,70 Rp449.477,00
Rp42.562,72 Rp2.128.136,00
Rp40.544,66 Rp4.054.466,00
Rp37.976,22 Rp9.494.055,00
Rp36.325,08 Rp18.162.540,00
Rp34.307,02 Rp34.307.020,00
Rp33.573,18 Rp83.932.950,00
Rp32.655,88 Rp163.279.400,00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
Male
Solder
Gold
2 A
Tray
Brand: NorComp
Filtered: Unfiltered
Mounting Style: Wire
Product Type: High Density D-Sub Connectors
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.