NRF52805-CAAA-B-R

Nordic Semiconductor
949-NRF52805-CAAA-BR
NRF52805-CAAA-B-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5 2.4GHz 192KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.862 Rp65.862
Rp46.782 Rp467.820
Rp42.746 Rp1.068.650
Rp36.692 Rp3.669.200
Rp35.224 Rp8.806.000
Rp32.472 Rp16.236.000
Rp28.069 Rp28.069.000
Full Reel (Order in multiples of 7000)
Rp28.069 Rp196.483.000

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth 5.3
ARM Cortex M4
2.36 GHz to 2.5 GHz
2 Mbps
4 dBm
- 97 dBm
1.7 V
3.6 V
11.2 mA
15.4 mA
192 kB
- 40 C
+ 85 C
WLSCP-28
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: RAM
Height: 0.327 mm
Interface Type: SPI
Length: 2.482 mm
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 2 Channel
Number of I/Os: 10 I/O
Number of Timers: 3 Timer
Operating Supply Voltage: 1.7 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 2.464 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310070
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.