NRF52833-CJAA-B-R

Nordic Semiconductor
949-NRF52833CJAA-B-R
NRF52833-CJAA-B-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.000

Stock:
7.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp94.482 Rp94.482
Rp81.823 Rp818.230
Rp77.420 Rp1.935.500
Rp71.366 Rp7.136.600
Rp67.697 Rp16.924.250
Rp65.128 Rp32.564.000
Rp55.405 Rp55.405.000
Full Reel (Order in multiples of 7000)
Rp55.405 Rp387.835.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp97.234
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee
ARM Cortex M4
- 95 dBm
1.7 V
5.5 V
512 kB
- 40 C
+ 105 C
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C