NRF54LM20A-PAAA-R7

Nordic Semiconductor
949-NRF54LM20APAAAR7
NRF54LM20A-PAAA-R7

Mfr.:

Description:
RF System on a Chip - SoC Ultra-low power SOC + advanced security features, a range of peripherals & multiprotocol 2.4 GHz transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.465
Expected 30/10/2026
Factory Lead Time:
51
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp99.619 Rp99.619
Rp86.410 Rp864.100
Rp81.640 Rp2.041.000
Rp75.219 Rp7.521.900
Rp71.549 Rp17.887.250
Rp68.798 Rp34.399.000
Full Reel (Order in multiples of 1500)
Rp64.761 Rp97.141.500

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex-M33
2.4 GHz
4 MB/s
8 dBm
-104 dBm
1.7 V
3.5 V
2 MB
- 40 C
+ 85 C
FCCSP
Reel
Cut Tape
ADC Resolution: 14 bit
Brand: Nordic Semiconductor
Data RAM Size: 512 KB
Development Kit: nRF54LM20-DK
Interface Type: GPIO, SPI, I2C, UART, USB
Maximum Clock Frequency: 128 MHz
Mounting Style: SMD/SMT
Number of I/Os: 66 I/O
Operating Supply Voltage: 1.7 V to 3.5 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF54LM20A System-on-Chip (SoCs)

Nordic Semiconductor nRF54LM20A System-on-Chip (SoC) is designed for BLUETOOTH® LE, Bluetooth Channel Sounding, Bluetooth Mesh, Zigbee®, Thread, Matter, Amazon Sidewalk, and proprietary 2.4GHz protocols. The nRF54LM20A is part of the nRF54L series that includes multiple SoCs such as the nRF54LM20A, nRF54L15, nRF54L10, and nRF54L05. The SoCs integrate an ultra-low-power 2.4GHz radio and MCU with a 128MHz Arm® Cortex®-M33 processor, an extensive peripheral set, and a scalable memory configuration.