NRF54LM20B-PAAA-R7

Nordic Semiconductor
949-NRF54LM20BPAAAR7
NRF54LM20B-PAAA-R7

Mfr.:

Description:
RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU + Axon NPU, 2.0MB NVM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 02/09/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp147.868,76 Rp147.868,76
Rp108.608,32 Rp1.086.083,20
Rp101.086,46 Rp2.527.161,50
Rp88.978,10 Rp8.897.810,00
Rp84.391,60 Rp21.097.900,00
Rp75.768,98 Rp37.884.490,00
Rp68.797,50 Rp68.797.500,00
Full Reel (Order in multiples of 1500)
Rp58.340,28 Rp87.510.420,00

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Wireless SoC
Arm Cortex-M33
1.7 V
3.6 V
- 40 C
+ 85 C
CSP-98
Reel
Cut Tape
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: SPI. TWI, UART
Length: 6 mm
Maximum Clock Frequency: 128 MHz
Mounting Style: SMD/SMT
Number of I/Os: 66
Number of Timers: 7
Product Type: RF System on a Chip - SoC
Series: nRF54LM20B
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: nRF54
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF54LM20B Ultra-Low-Power Wireless SoC

Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoC combines an efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM. This SoC features an extended set of peripherals, high-speed USB, and up to 66 GPIOs. Additional features include an integrated Axon NPU, which increases the speed and efficiency of on-device AI inference by up to 15 times compared to using the CPU for the same task. The Nordic nRF54LM20 B SoC supports Matter, Thread, BLUETOOTH® Low Energy, Zigbee®, and 2.4GHz proprietary protocols, providing data rates of up to 4Mbps for low-latency applications.