nRF52832-CIAA-G-R

Nordic Semiconductor
949-NRF52832CIAA-G-R
nRF52832-CIAA-G-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:
476
Can Dispatch Immediately
On Order:
7.000
Expected 20/11/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.805 Rp79.805
Rp69.164 Rp691.640
Rp65.312 Rp1.632.800
Rp60.175 Rp6.017.500
Rp57.056 Rp14.264.000
Rp54.855 Rp27.427.500
Rp48.250 Rp48.250.000
Full Reel (Order in multiples of 7000)
Rp48.250 Rp337.750.000

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
BLE, Bluetooth Mesh, NFC
ARM Cortex M4
2.36 GHz to 2.5 GHz
2 Mbps
- 96 dBm
1.7 V
3.6 V
512 kB
- 40 C
+ 85 C
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 2.4 GHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.