nRF8002-R1Q32-R7

Nordic Semiconductor
949-NRF8002-R1Q32-R7
nRF8002-R1Q32-R7

Mfr.:

Description:
RF System on a Chip - SoC Single chip BT Low Energy device

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bluetooth
2.402 GHz to 2.48 GHz
1 Mbps
4 dBm
- 87 dBm
3 V
3 V
14.5 mA
12.5 mA
- 25 C
+ 70 C
QFN-32
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Data Bus Width: 8 bit
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: 2-Wire, UART
Length: 5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers: 2 Timer
Processor Series: nRF8002
Product Type: RF System on a Chip - SoC
Series: nRF8002
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992