MS51EC0AE

Nuvoton
503-MS51EC0AE
MS51EC0AE

Mfr.:

Description:
8-bit Microcontrollers - MCU 32K Bytes Shared with LDROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.878,32 Rp16.878,32
Rp12.640,39 Rp126.403,90
Rp11.924,90 Rp1.192.490,00
Rp11.080,98 Rp2.770.245,00
Rp10.530,60 Rp5.265.300,00
Rp10.035,26 Rp10.035.260,00
Rp9.503,23 Rp23.758.075,00

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
2 kB
TSSOP-28
24 MHz
12 bit
26 I/O
2.4 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Tube
Analogue Supply Voltage: 2.4 V to 5.5 V
Brand: Nuvoton
Data RAM Type: SRAM
Data ROM Size: 128 B, 4 kB
Data ROM Type: LDROM, SPROM
Interface Type: GPIO, I2C, SPI, UART
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 4 x 16 bit
Processor Series: MS51
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 50
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS51 Industrial Series Microcontrollers (MCUs)

Nuvoton MS51 Industrial Series Microcontrollers (MCUs) are 8-bit, high-performance, embedded Flash type, and 80C51 standard compatible MCUs based on a 1T 8051 core. These MCUs feature 32Kbyte of Flash memory, up to 2Kbyte of SRAM, and 8Kbytes of main Flash (APROM). The MS51 MCUs' Flash supports the In-Application-Programming (IAP) function that enables on-chip firmware updates. These MCUs support a function of configurable Flash from APROM called LDROM, in which the Boot code resides for carrying out In-System-Programming (ISP). To reduce power consumption, the MS51 MCUs offer idle and power-down modes that are software selectable.

FEATURED PRODUCTS
NUVOTON