GK1YDR-P16XDD0-R00L

ODU
394-K1YDRP16XDD0R00L
GK1YDR-P16XDD0-R00L

Mfr.:

Description:
Circular Push Pull Connectors Receptacle with break-away locking for rear panel mounting
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
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.988.420 Rp3.988.420
Rp3.652.138 Rp36.521.380
Rp3.573.617 Rp89.340.425
Rp3.399.881 Rp169.994.050
100 Quote

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Receptacle
Pin (Male)
16 Contact
1
Panel
Solder
IP6K8, IP6K9
AMC
Brand: ODU
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: ODU AMC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC® Advanced Military Connectors

ODU AMC® Advanced Military Connectors are an advanced, highly reliable connector solution with push-pull locking or break-away functions for next-generation soldier communication systems. These metal circular connectors are designed for many soldier modernization applications, such as group voice and data radio, navigation modules, soldier control units, rugged computers and handheld devices, GPS antennas, military night vision devices, unmanned systems, and land vehicles.