IES-3062FX-MM-SC

ORing
354-IES3062FXMMSC
IES-3062FX-MM-SC

Mfr.:

Description:
Managed Ethernet Switches 8-port managed switch; 6FE + 2FX (MM 2km, SC)
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.713.206 Rp16.713.206

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Managed Ethernet Switches
6 x RJ45, 2 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
12 V
48 V
- 40 C
+ 70 C
9 W
52 mm x 106.1 mm x 144.3 mm
Brand: ORing
Description/Function: Industrial Ethernet Switch
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
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
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Managed Ethernet Switches

ORing Managed Ethernet Switches are intended for industrial markets, such as railway, power/energy, in-vehicle, surveillance, and the petrochemical industry. The Managed Ethernet Switches include modular products with interface flexibility in DIN-Rail, wall, or rack-mount types. In addition, ORing offers a complete product portfolio with advanced software features and specific certificates qualified to meet the market demand.