NDR-12012

354-NDR-12012
NDR-12012

Mfr.:

Description:
Power Supplies - DIN Rail Mount DIN Rail Power Supply, 120W/5A @ 12

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
120 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
5 A
Industrial
113.5 mm (4.469 in)
40 mm (1.575 in)
125.2 mm (4.929 in)
Brand: ORing
Dimensions: 113.5 mm x 40 mm x 125.2 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.