SWM-20GT-HSR

ORing
354-SWM-20GT-HSR
SWM-20GT-HSR

Mfr.:

Description:
Ethernet Modules 2-port module; 2G Combo, HSR/PRP, RGS-P9000/PR9000 only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.188.772 Rp27.188.772

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
Brand: ORing
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
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
8517620050
TARIC:
8534001900
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RGS-P9000 Gigabit Ethernet Switch

ORing RGS-P9000 Gigabit Ethernet Switch is a 2-layer modular managed redundant ring Ethernet switch with four slots. This Ethernet switch Ethernet redundancy mechanisms, including O-Ring (recovery time <30ms), MSTP (RSTP/STP compatible), IEC 62439-2 MRP, and ITU-T G.8032 ERPS. The RGS-P9000 switch provides IEEE 1588v2 clock synchronization, SMTP client, SNTP server, Modbus TCP, EtherNet/IP, DoS/DDoS auto-prevention, and LLDP protocol. This switch can be equipped with SWM-20GT-HSR module to support HSR/PRP seamless redundancy, enabling zero-time recovery for mission-critical applications.