TBSHD-01

375-TBSHD-01
TBSHD-01

Mfr.:

Description:
Power Management IC Development Tools Motor Shield - 6122

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
5 V
12 V
TB6612
Brand: OSEPP Electronics
Packaging: Blister Pack
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 2
Subcategory: Development Tools
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.