B2-113353

OTTO
999-B2-113353
B2-113353

Mfr.:

Description:
Basic / Snap Action Switches 7A SPST/SPDT QC Tab Low Current MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp815.296 Rp815.296
Rp611.656 Rp6.116.560
Rp521.393 Rp13.034.825
Rp493.691 Rp24.684.550
Rp454.614 Rp45.461.400
Rp440.304 Rp110.076.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
B2
Military Grade Subminiature Basic Switch
SPDT
Button
7 A
115 VAC
28 VDC
5 oz
Quick Connect
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 205 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.