B2-114351

OTTO
999-B2-114351
B2-114351

Mfr.:

Description:
Basic / Snap Action Switches 7A SPST/SPDT PC PIN .15 High Current MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp656.603 Rp656.603
Rp492.590 Rp4.925.900
Rp419.940 Rp10.498.500
Rp399.759 Rp19.987.950
Rp366.003 Rp36.600.300
Rp354.628 Rp88.657.000
Rp354.445 Rp177.222.500

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
B2
Military Grade Subminiature Basic Switch
SPDT
Button
7 A
115 VAC
28 VDC
5 oz
Solder Pin
PCB Mount
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 205 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.