CS-21221

OTTO
999-CS-21221
CS-21221

Mfr.:

Description:
Touch Switches Capacitive Touch Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.714.250 Rp1.714.250
Rp1.400.534 Rp14.005.340
Rp1.286.972 Rp25.739.440
Rp1.282.385 Rp76.943.100
Rp1.232.301 Rp123.230.100
260 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Touch Switches
RoHS:  
Sealed
Panel Mount
Wire Lead
IP68S
CS
Brand: OTTO
Cap Colour: Black
Illuminated: Non-Illuminated
Product: Capacitive Touch Switches
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 20
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS Sealed Capacitive Touch Pushbutton Switches

OTTO CS Sealed Capacitive Touch Pushbutton Switches are designed for applications where control functions are needed for an unobtrusive style. The switches change output level with the presence of a finger or hand (gloved/ungloved) which makes them ideal for use as an on-off switch. The CS switches are designed to be mounted in a panel, grip, armrest, or other surfaces. The switch sensing area can be a concave surface, a slightly raised surface, or it can be customized to accommodate surfaces of irregular shape.