K4AAASCABM

OTTO
999-K4AAASCABM
K4AAASCABM

Mfr.:

Description:
Toggle Switches 10A ON-OFF SPST 24V GRN LED/LENS QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 17/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp462.503 Rp462.503
Rp420.674 Rp4.206.740
Rp394.622 Rp9.865.550
Rp377.377 Rp18.868.850
Rp351.876 Rp35.187.600
Rp334.081 Rp83.520.250
Rp320.872 Rp160.436.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Illuminated
Green
LED
SPST
ON - NONE - OFF
Panel Mount, Snap-In
Quick Connect
16 A
125 VAC
28 VDC
Unthreaded
Bat
Sealed
Silver
IP68S, IP69K
K4
Actuator Style: Bat
Brand: OTTO
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.