LP3-31K252W

OTTO
999-LP3-31K252W
LP3-31K252W

Mfr.:

Description:
Pushbutton Switches 5/8"Thrd Front Mnt 24V Red LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp738.610 Rp738.610
Rp681.737 Rp6.817.370
Rp650.916 Rp16.272.900
Rp594.777 Rp29.738.850
Rp564.873 Rp56.487.300
Rp535.703 Rp133.925.750
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP3
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
Red
Round
5 A
28 VDC
115 VAC
IP64
Solder Lug
White
Silver
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.