LP3-63C322A

OTTO
999-LP3-63C322A
LP3-63C322A

Mfr.:

Description:
Pushbutton Switches Illuminated & Sealed Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp928.124 Rp928.124
Rp838.963 Rp8.389.630
Rp755.488 Rp18.887.200
Rp690.177 Rp34.508.850
Rp655.503 Rp65.550.300
Rp618.627 Rp154.656.750
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP3
Standard Switches
Momentary Action
Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
LED
Amber
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Amber
Silver
Actuator Material: Thermoplastic (TP)
Actuator Style: Round
Brand: OTTO
Color: Silver
Features: Watertight, LED lighted
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.