LP30M-B2X221B

OTTO
999-LP30M-B2X221B
LP30M-B2X221B

Mfr.:

Description:
Pushbutton Switches 30mm Illuminated, Snap Action Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.493.915 Rp1.493.915
Rp1.269.727 Rp12.697.270
Rp1.214.138 Rp24.282.760
Rp1.166.439 Rp58.321.950
Rp1.090.303 Rp109.030.300
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
LP30M
Standard Switches
Momentary Action
Illuminated
SPDT
Panel Mount
LED
White
Round
5 A
28 VDC
115 VAC
IP68S
Snap In
White
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 36.83 mm
Life: 250000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99