LP9-11111E25

OTTO
999-LP9-11111E25
LP9-11111E25

Mfr.:

Description:
Pushbutton Switches Flush Thrd Sldr 2V White LED Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp434.617 Rp434.617
Rp395.173 Rp3.951.730
Rp379.762 Rp9.494.050
Rp354.078 Rp17.703.900
Rp329.494 Rp32.949.400
Rp312.983 Rp78.245.750
Rp300.324 Rp150.162.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP9
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
White
Flush
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Green
Gold
Actuator Length: 0.091 in
Actuator Material: Thermoplastic (TP)
Actuator Style: Button, Flush Dome
Brand: OTTO
Color: Black
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.