MS25089-3CR

OTTO
999-MS25089-3CR
MS25089-3CR

Mfr.:

Description:
Pushbutton Switches MILSPEC 28VDC 115VAC NC, 2 Circ, Red Btn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp446.909 Rp446.909
Rp399.576 Rp3.995.760
Rp339.584 Rp16.979.200
Rp336.649 Rp33.664.900
Rp330.778 Rp82.694.500
Rp324.541 Rp162.270.500
2.500 Quote

Possible Replacement

OTTO P1-32621
OTTO
Basic / Snap Action Switches Style C Scrw Std Red Button

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
MS25089 (P1 Series)
Industrial Switches
Non-Illuminated
SPDT
Panel Mount
ON - (OFF)
Round
10 A
28 VDC
125 VAC
Screw
Red
Brand: OTTO
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.