P3-32111

OTTO
999-P3-32111
P3-32111

Mfr.:

Description:
Pushbutton Switches Style 3 Screw Std. N.O. Mmtry Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp426.911 Rp426.911
Rp369.855 Rp3.698.550
Rp332.613 Rp8.315.325
Rp310.047 Rp15.502.350
Rp292.986 Rp29.298.600
Rp276.841 Rp69.210.250
Rp268.585 Rp134.292.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P3
Industrial Switches
Push-Pull
Non-Illuminated
SPST-NO
Bushing Mount
OFF - (ON)
Round, Flat
10 A
28 VDC
115 VAC
IP64
Screw
Red
Silver
Actuator Style: Round
Brand: OTTO
Housing Material: Anondized Aluminum Alloy
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 23,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.