P3-81412

OTTO
999-P3-81412
P3-81412

Mfr.:

Description:
Pushbutton Switches Style 8 Sldr Std. N.O. 3Term Mmtry Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp410.400 Rp410.400
Rp355.545 Rp3.555.450
Rp319.771 Rp7.994.275
Rp298.123 Rp14.906.150
Rp281.978 Rp28.197.800
Rp266.200 Rp66.550.000
Rp258.312 Rp129.156.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P3
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
PCB Mount
ON - (OFF), OFF - (ON)
Round
10 A
28 VDC
115 VAC
IP64
Solder Lug
Black
Silver
Actuator Style: Round
Brand: OTTO
Height: 30.96 mm
Material: Anodized Aluminum Alloy
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.