P390062-4
999-P390062-4
P390062-4
Mfr.:
Description:
Pushbutton Switches 10A 28VDC Yellow Btn N.O., Scrw Term
Pushbutton Switches 10A 28VDC Yellow Btn N.O., Scrw Term
Datasheet:
In Stock: 42
-
Stock:
-
42 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp524.145 | Rp524.145 | |
| Rp487.453 | Rp4.874.530 | |
| Rp414.069 | Rp10.351.725 | |
| 100 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509019
- USHTS:
- 8536509035
- JPHTS:
- 853650090
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
