P6-14028

OTTO
999-P6-14028
P6-14028

Mfr.:

Description:
Limit Switches P6-14026 WITHOUT CONNECTOR & MIN 80IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.448.252 Rp6.448.252
Rp5.525.081 Rp27.625.405
Rp5.277.227 Rp52.772.270
Rp5.108.627 Rp127.715.675
50 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
Non-Illuminated
Plunger
7 A
28 VDC
Wire Lead
Panel Mount
Brand: OTTO
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Sealed Limit Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536509060
USHTS:
8536509055
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.