P8-V512315

OTTO
999-P8-V512315
P8-V512315

Mfr.:

Description:
Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp730.354 Rp730.354
Rp674.216 Rp6.742.160
Rp643.578 Rp16.089.450
Rp588.173 Rp29.408.650
Rp558.636 Rp55.863.600
Rp529.832 Rp132.458.000
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P8
Subminiature Switches
Anti-Vandal
Non-Illuminated
SPST-NC
Panel Mount
Flush
10 A
28 VDC
115 VAC
IP68S, IP69K
Solder Terminal
Natural
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99