P9M-211122

OTTO
999-P9M-211122
P9M-211122

Mfr.:

Description:
Pushbutton Switches Sealed Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp373.158 Rp373.158
Rp322.890 Rp3.228.900
Rp308.396 Rp7.709.900
Rp273.906 Rp13.695.300
Rp255.927 Rp25.592.700
Rp241.617 Rp60.404.250
Rp225.289 Rp112.644.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
P9M
Heavy Duty Switches
Sealed
Non-Illuminated
SPST-NO
Panel Mount
OFF - ON
Round
3 A, 4 A
12 VDC, 48 VDC
115 VAC
IP68S
Solder Terminal
Black
Gold
Brand: OTTO
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.