T3-A1232D

OTTO
999-T3-A1232D
T3-A1232D

Mfr.:

Description:
Toggle Switches Miniature Toggle Switch
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
Rp1.868.540 Rp1.868.540
Rp1.652.424 Rp16.524.240
Rp1.606.009 Rp40.150.225
Rp1.496.850 Rp74.842.500
Rp1.409.890 Rp140.989.000
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
Non-Illuminated
DPDT
ON - NONE - ON
Panel Mount
Solder Turret
5 A
115 VAC
28 VDC
15/32-32
Toggle
Unsealed
Gold
IP68S
T4
Brand: OTTO
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
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
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T4 Series 4-Way Mini Trims

OTTO T4 Series 4-Way Mini Trims are Commercial- and military-grade, sealed T4 mini trims that are single-pole, 4-throw, center off, and momentary contact (self-return-to-center off) switches. These devices are available with numerous button styles. The Mini trims are typically press-fit into control grips or panel mounted using versions with an 11/16" threaded case. The OTTO mini trims include T1 2-way models, T2 large 2-way models with toggle and pushbutton action, and T5 4-way plus center pushbutton models. These T4 series mini trims are ideal for industrial, defense, aerospace, and commercial aviation applications.