T9-CS1-21A
Images are for reference only
See Product Specifications
See Product Specifications
999-T9-CS1-21A
T9-CS1-21A
Mfr.:
Description:
Toggle Switches Standard 1 Pole 20A 15/32in Threaded
Toggle Switches Standard 1 Pole 20A 15/32in Threaded
Datasheet:
In Stock: 29
-
Stock:
-
29 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.849.093 | Rp1.849.093 | |
| Rp1.716.085 | Rp17.160.850 | |
| Rp1.518.682 | Rp37.967.050 | |
| Rp1.386.407 | Rp69.320.350 | |
| Rp1.329.902 | Rp132.990.200 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
