T9-MS1-32E
Images are for reference only
See Product Specifications
See Product Specifications
999-T9-MS1-32E
T9-MS1-32E
Mfr.:
Description:
Toggle Switches Standard 1 Pole 20A 15/32in Threaded
Toggle Switches Standard 1 Pole 20A 15/32in Threaded
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.357.644 | Rp2.357.644 | |
| Rp1.529.139 | Rp15.291.390 | |
| Rp1.411.725 | Rp35.293.125 | |
| Rp1.385.306 | Rp138.530.600 | |
| 250 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
