20J27RE
Images are for reference only
See Product Specifications
See Product Specifications
588-20J27RE
20J27RE
Mfr.:
Description:
Wirewound Resistors - Through Hole 10watt 27ohm 5%
Wirewound Resistors - Through Hole 10watt 27ohm 5%
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
248Expected 03/08/2026
-
Factory Lead Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp90.996 | Rp90.996 | |
| Rp56.322 | Rp563.220 | |
| Rp50.818 | Rp1.270.450 | |
| Rp40.361 | Rp4.036.100 | |
| Rp36.142 | Rp9.035.500 | |
| Rp33.390 | Rp16.695.000 | |
| Rp32.289 | Rp32.289.000 | |
| Rp31.372 | Rp78.430.000 | |
| Rp30.638 | Rp153.190.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
