23J5K6
Images are for reference only
See Product Specifications
See Product Specifications
588-23J5K6
23J5K6
Mfr.:
Description:
Wirewound Resistors - Through Hole 5.6K ohm 5% 3W Vitreous Enamel
Wirewound Resistors - Through Hole 5.6K ohm 5% 3W Vitreous Enamel
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
In Stock: 88
-
Stock:
-
88 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 88 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.379 | Rp42.379 | |
| Rp42.196 | Rp1.054.900 | |
| 100 | Quote |
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
