41F40RE
Images are for reference only
See Product Specifications
See Product Specifications
588-41F40RE
41F40RE
Mfr.:
Description:
Wirewound Resistors - Through Hole 1watt 40ohm 1% Axial
Wirewound Resistors - Through Hole 1watt 40ohm 1% Axial
Datasheet:
In Stock: 58
-
Stock:
-
58 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp80.355 | Rp80.355 | |
| Rp50.085 | Rp500.850 | |
| Rp34.124 | Rp853.100 | |
| Rp29.904 | Rp2.990.400 | |
| Rp27.519 | Rp137.595.000 |
Datasheet
Application Notes
PCN
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
