45J2R2E
Images are for reference only
See Product Specifications
See Product Specifications
588-45J2R2E
45J2R2E
Mfr.:
Description:
Wirewound Resistors - Through Hole 5watt 2.2ohm 5% Axial
Wirewound Resistors - Through Hole 5watt 2.2ohm 5% Axial
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp93.381 | Rp93.381 | |
| Rp57.240 | Rp572.400 | |
| Rp52.653 | Rp1.316.325 | |
| Rp41.462 | Rp4.146.200 | |
| Rp36.875 | Rp9.218.750 | |
| Rp34.490 | Rp17.245.000 | |
| Rp33.390 | Rp33.390.000 | |
| Rp32.289 | Rp80.722.500 | |
| Rp31.555 | Rp157.775.000 |
Similar Products
Datasheet
Application Notes
PCN
Compliance Codes
- CNHTS:
- 8533310000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
