91J25RE
Images are for reference only
See Product Specifications
See Product Specifications
588-91J25RE
91J25RE
Mfr.:
Description:
Wirewound Resistors - Through Hole 1.5watt 25ohm 5% Axial
Wirewound Resistors - Through Hole 1.5watt 25ohm 5% Axial
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp247.854 | Rp247.854 | |
| Rp179.974 | Rp1.799.740 | |
| Rp168.049 | Rp4.201.225 | |
| Rp148.052 | Rp7.402.600 | |
| Rp128.789 | Rp12.878.900 | |
| Rp118.148 | Rp29.537.000 | |
| Rp115.580 | Rp57.790.000 | |
| Rp113.195 | Rp113.195.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8533310000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
