93J5K6E
Images are for reference only
See Product Specifications
See Product Specifications
588-93J5K6E
93J5K6E
Mfr.:
Description:
Wirewound Resistors - Through Hole 3.25watt 5.6K 5% Axial
Wirewound Resistors - Through Hole 3.25watt 5.6K 5% Axial
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp229.508 | Rp229.508 | |
| Rp166.582 | Rp1.665.820 | |
| Rp155.574 | Rp3.889.350 | |
| Rp137.045 | Rp6.852.250 | |
| Rp119.249 | Rp11.924.900 | |
| Rp109.342 | Rp27.335.500 | |
| Rp106.957 | Rp53.478.500 | |
| Rp104.756 | Rp104.756.000 |
Compliance Codes
- CNHTS:
- 8533310000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
