B12J150E
Images are for reference only
See Product Specifications
See Product Specifications
588-B12J150E
B12J150E
Mfr.:
Description:
Wirewound Resistors - Through Hole 12W 150 Ohm 5%
Wirewound Resistors - Through Hole 12W 150 Ohm 5%
Datasheet:
In Stock: 25
-
Stock:
-
25 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp189.514 | Rp189.514 | |
| Rp116.681 | Rp1.166.810 | |
| Rp115.396 | Rp2.884.900 | |
| Rp105.490 | Rp5.274.500 | |
| Rp97.050 | Rp9.705.000 | |
| Rp87.877 | Rp21.969.250 | |
| Rp82.190 | Rp41.095.000 | |
| Rp77.237 | Rp77.237.000 |
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
