D12K800E

Ohmite
588-D12K800E
D12K800E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 12watt 800ohm 10% Tubular Ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp453.330 Rp453.330
Rp358.297 Rp3.582.970
Rp344.171 Rp8.604.275
Rp342.336 Rp17.116.800
Rp330.228 Rp33.022.800
Rp324.174 Rp81.043.500
Rp317.753 Rp158.876.500

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
800 Ohms
12 W
565 V
10 %
Solder Lug
260 PPM / C
44.4 mm
+ 25 C
+ 350 C
210
Bulk
Brand: Ohmite
Diameter: 7.9 mm
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Tradename: Dividohm
Unit Weight: 8,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533310000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85333190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.