HS10 R1 J
Images are for reference only
See Product Specifications
See Product Specifications
284-HS10-0.1
HS10 R1 J
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 10W .1 OHM 5%
Wirewound Resistors - Chassis Mount 10W .1 OHM 5%
Datasheet:
In Stock: 562
-
Stock:
-
562 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp112.644 | Rp112.644 | |
| Rp97.234 | Rp972.340 | |
| Rp86.043 | Rp2.151.075 | |
| Rp82.007 | Rp4.100.350 | |
| Rp81.823 | Rp8.182.300 | |
| Rp68.614 | Rp13.722.800 | |
| Rp68.247 | Rp40.948.200 | |
| Rp65.128 | Rp65.128.000 | |
| Rp62.009 | Rp161.223.400 |
Datasheet
Application Notes
PCN
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

XICON/ARCOL ALUMINUM HOUSED RESISTORS
Arcol is now supplying Xicon with 1% tolerance aluminum
housed resistors in values of 1.0 ohms or greater.
Mousers stock of Xicon/Arcol aluminum housed resistors in
5% tolerance for values of 1.0 ohms or greater have been
reduced in price and are limited to stock on hand. Future
stock will be 1% tolerance for these values.
The 1% tolerance parts are form, fit, and function
replacements for the 5% part.
5-1299-57