HS15 R05 J
Images are for reference only
See Product Specifications
See Product Specifications
284-HS15R05J
HS15 R05 J
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 15W .05 Ohms 5%
Wirewound Resistors - Chassis Mount 15W .05 Ohms 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp143.466 | Rp143.466 | |
| Rp89.712 | Rp897.120 | |
| Rp75.952 | Rp1.898.800 | |
| Rp57.423 | Rp5.742.300 | |
| Rp57.240 | Rp11.448.000 | |
| Rp53.387 | Rp138.806.200 | |
| 5.000 | Quote |
Similar Products
Datasheet
Application Notes
PCN
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
