HS200 R51 F
Images are for reference only
See Product Specifications
See Product Specifications
284-HS200-0.51F
HS200 R51 F
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 200W 0.51 OHMS 1%
Wirewound Resistors - Chassis Mount 200W 0.51 OHMS 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp874.737 | Rp874.737 | |
| Rp702.835 | Rp7.028.350 | |
| Rp697.515 | Rp17.437.875 | |
| Rp686.140 | Rp34.307.000 | |
| Rp665.776 | Rp66.577.600 | |
| Rp660.639 | Rp165.159.750 | |
| 500 | Quote |
Similar Products
Compliance Codes
- CNHTS:
- 8533290000
- CAHTS:
- 8533210000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
