HS50 R5 J
Images are for reference only
See Product Specifications
See Product Specifications
284-HS50-0.5
HS50 R5 J
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 50W 0.5 OHM 5%
Wirewound Resistors - Chassis Mount 50W 0.5 OHM 5%
Datasheet:
In Stock: 85
-
Stock:
-
85Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
200Expected 28/09/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp152.822 | Rp152.822 | |
| Rp105.123 | Rp1.051.230 | |
| Rp91.180 | Rp2.279.500 | |
| Rp71.366 | Rp2.854.640 | |
| Rp67.330 | Rp8.079.600 | |
| Rp64.211 | Rp17.979.080 | |
| Rp60.358 | Rp60.358.000 |
Compliance Codes
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

XICON/ARCOL ALUMINUM HOUSED RESISTORS
Arcol is now supplying Xicon with 1% tolerance aluminum
housed resistors in values of 1.0 ohms or greater.
Mousers stock of Xicon/Arcol aluminum housed resistors in
5% tolerance for values of 1.0 ohms or greater have been
reduced in price and are limited to stock on hand. Future
stock will be 1% tolerance for these values.
The 1% tolerance parts are form, fit, and function
replacements for the 5% part.
5-1299-57