KDV08DR100ET

Ohmite
588-KDV08DR100ET
KDV08DR100ET

Mfr.:

Description:
Current Sense Resistors - SMD 0.1 ohm 0805 0.5% 0.25W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.492

Stock:
11.492 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.137 Rp5.137
Rp3.321 Rp33.210
Rp2.477 Rp61.925
Rp2.202 Rp220.200
Rp1.890 Rp472.500
Rp1.633 Rp816.500
Rp1.431 Rp1.431.000
Full Reel (Order in multiples of 5000)
Rp1.229 Rp6.145.000
Rp1.137 Rp11.370.000

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
KDV
100 mOhms
250 mW (1/4 W)
0.5 %
100 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Features: Precision Resistors
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 5 mg
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KDV Current Sense Resistors

Ohmite KDV Current Sense Resistors are metal film, low-resistance chip resistors available in three standard sizes (0603, 0805, and 1206). These RoHS-compliant current sense resistors operate in the -55°C to +155°C temperature range. Ohmite KDV current sense resistors are suitable for measuring instruments, consumer electronics, telecom, industrial/power supplies, and battery management systems.