NHS150 100R F

Ohmite
284-NHS150100RF
NHS150 100R F

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 100 OHM 1% 150W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp432.599 Rp432.599
Rp307.479 Rp3.074.790
Rp267.668 Rp8.030.040
Rp247.304 Rp14.838.240
Rp229.875 Rp27.585.000

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
100 Ohms
150 W
2.5 kV
1 %
Solder Lug
100 PPM / C
98 mm
47.5 mm
24 mm
- 55 C
+ 200 C
NHS
Bulk
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: NHS150100RF
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
USHTS:
8533290000
TARIC:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.