NHS300 100R J
Images are for reference only
See Product Specifications
See Product Specifications
284-NHS300100RJ
NHS300 100R J
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 300 Watts Al Housed 100 Ohms 5%
Wirewound Resistors - Chassis Mount 300 Watts Al Housed 100 Ohms 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp698.616 | Rp698.616 | |
| Rp646.880 | Rp6.468.800 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533290000
- TARIC:
- 8533290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
