OJ6245E-R52
Images are for reference only
See Product Specifications
See Product Specifications
588-OJ6245E-R52
OJ6245E-R52
Mfr.:
Description:
Carbon Film Resistors - Through Hole 620K Ohm 1/8W 5% 200 Volt
Carbon Film Resistors - Through Hole 620K Ohm 1/8W 5% 200 Volt
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.220 | Rp4.220 | |
| Rp1.816 | Rp18.160 | |
| Rp1.321 | Rp33.025 | |
| Rp734 | Rp73.400 | |
| Rp569 | Rp142.250 | |
| Rp477 | Rp238.500 | |
| Rp422 | Rp422.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp275 | Rp1.375.000 | |
| Rp238 | Rp2.380.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- MXHTS:
- 8533100301
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
