OK1545E-R52
Images are for reference only
See Product Specifications
See Product Specifications
588-OK1545E-R52
OK1545E-R52
Mfr.:
Description:
Carbon Film Resistors - Through Hole 150K Ohm 1/4W 5% 250 Volt
Carbon Film Resistors - Through Hole 150K Ohm 1/4W 5% 250 Volt
Datasheet:
In Stock: 20.382
-
Stock:
-
20.382 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.568 | Rp2.568 | |
| Rp2.110 | Rp21.100 | |
| Rp1.541 | Rp38.525 | |
| Rp826 | Rp82.600 | |
| Rp642 | Rp160.500 | |
| Rp550 | Rp275.000 | |
| Rp477 | Rp477.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp349 | Rp1.745.000 | |
| Rp330 | Rp3.300.000 | |
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533100065
- JPHTS:
- 853310000
- KRHTS:
- 8533100000
- TARIC:
- 8533100000
- MXHTS:
- 8533100301
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
