ON1355E-R58

Ohmite
588-ON1355E-R58
ON1355E-R58

Mfr.:

Description:
Carbon Film Resistors - Through Hole NEW PACKAGING: ON1355E-R65

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.990

Stock:
9.990 Can Dispatch Immediately
Quantities greater than 9990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.338 Rp7.338
Rp5.375 Rp53.750
Rp4.091 Rp102.275
Rp2.403 Rp240.300
Rp1.981 Rp495.250
Rp1.725 Rp862.500
Full Reel (Order in multiples of 1000)
Rp1.486 Rp1.486.000
Rp1.358 Rp6.790.000
Rp1.192 Rp11.920.000

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
ON
Axial
1.3 MOhms
2 W
5 %
- 800 PPM / C, 1500 PPM / C
- 70 C
+ 155 C
500 V
5.5 mm
16 mm
Reel
Cut Tape
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.